Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NO, 20 V

Subtotal (1 unit)*

$237.23

(exc. GST)

$260.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.23

*price indicative

RS Stock No.:
241-451
Mfr. Part No.:
134769 E53KAL30A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Frequency

15 Hz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton capacitive proximity switch from The Eaton Moeller series E53 epitomises precision and reliability in sensor technology. Engineered for diverse applications, this device boasts a rated switching distance of 20mm, making it an ideal choice for flush mounting in various environments. Its robust design features an insulated plastic enclosure, ensuring durability against the rigours of industrial settings. With a degree of protection rated at IP65, it excels in safeguarding against dust and moisture ingress, further extending its operational life. This product is compatible with a wide voltage range, from 20 to 250 V, making it versatile for different electrical configurations. The E53 series is known for its superior performance, and this particular model exemplifies the perfect blend of functionality and dependability.

Capacitive sensor technology enables reliable detection of various materials
Designed for flush mounting, it seamlessly integrates into existing setups
IP65 protection rating ensures resilience against environmental challenges
Offers a wide operating voltage range for flexibility across applications
Efficiently operates with a switching frequency of 15 Hz for precision control
Integrated red LED indicator provides clear visibility of the switching state
Lightweight at 023 kg, facilitating easy installation and maintenance
Engineered with a mechanical shock resistance of 30 g for enhanced durability
Complies with CE certification for safety and reliability in use
Low power consumption helps in maintaining energy efficiency

Related links