ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NC, 20 → 125 V ac/dc, 20

Subtotal (1 unit)*

$546.50

(exc. GST)

$601.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.50

*price indicative

RS Stock No.:
184-796
Mfr. Part No.:
KI8509
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15mm

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 125 V ac/dc, 20 → 125 V ac/dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

40 Hz

Series

KI

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor provides precise and reliable detection across a wide sensing range. Its robust threaded design ensures secure installation, while its high protection ratings and immunity to electromagnetic interference guarantee stable performance in challenging environments. The sensor features an intuitive LED status display for easy monitoring and adaptability to various materials.

Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status

Related links