Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 V
- RS Stock No.:
- 247-693
- Mfr. Part No.:
- 134794 E53KBL18A2SA
- Brand:
- Eaton
Subtotal (1 unit)*
$260.75
(exc. GST)
$286.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.75 |
*price indicative
- RS Stock No.:
- 247-693
- Mfr. Part No.:
- 134794 E53KBL18A2SA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 20 V | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 20 V | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Switching Frequency 15 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed for a variety of industrial applications where precision and reliability are paramount. The product features flush mounting capability and a durable cylindrical enclosure made of insulated material, ensuring long lasting performance in demanding conditions. Moreover, its compact dimensions allow for seamless integration into existing systems.
Engineered for high accuracy and performance
Versatile design suitable for various mounting configurations
Robust construction ensures durability in challenging environments
Integration of advanced technology for optimal sensing reliability
Compact size facilitates easy installation in tight spaces
Designed for compliance with robust international safety standards
Low power consumption enhances energy efficiency
Versatile design suitable for various mounting configurations
Robust construction ensures durability in challenging environments
Integration of advanced technology for optimal sensing reliability
Compact size facilitates easy installation in tight spaces
Designed for compliance with robust international safety standards
Low power consumption enhances energy efficiency
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
