Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, 2-Wire NC, 20 V
- RS Stock No.:
- 246-173
- Mfr. Part No.:
- 134816 E53KBL34A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$299.19
(exc. GST)
$329.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.19 |
*price indicative
- RS Stock No.:
- 246-173
- Mfr. Part No.:
- 134816 E53KBL34A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Detection Range | 35 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 20 V | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Detection Range 35 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 20 V | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Frequency 15 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor expertly designed to provide reliable and precise sensing for various applications. Constructed with durable materials, it ensures longevity and consistent performance even in challenging conditions. With a sensing distance of 35mm, this switch enhances automation processes while maintaining safety standards. Its compatibility with AC voltage ranging from 20V to 250V makes it versatile for numerous industrial environments.
Offers reliable operation under diverse temperature conditions
Constructed from insulated materials for enhanced safety
Facilitates simple plug in connections for easy installation
Maintains operational integrity with a low voltage drop
Designed to endure mechanical shocks contributing to its robust reliability
Includes a two wire configuration simplifying wiring processes
Constructed from insulated materials for enhanced safety
Facilitates simple plug in connections for easy installation
Maintains operational integrity with a low voltage drop
Designed to endure mechanical shocks contributing to its robust reliability
Includes a two wire configuration simplifying wiring processes
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
