Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 240-094
- Mfr. Part No.:
- 134802 E53KBL18T111SD
- Brand:
- Eaton
Subtotal (1 unit)*
$205.16
(exc. GST)
$225.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.16 |
*price indicative
- RS Stock No.:
- 240-094
- Mfr. Part No.:
- 134802 E53KBL18T111SD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor sets a new standard for reliable sensing solutions in various industrial applications. With a rated switching distance of 8mm, it excels in environments where precise detection is crucial. The product is designed to optimise operational efficiency, featuring a robust plastic enclosure and a compact cylinder screw thread design.
NEMA and IP65 rating ensures protection against dust and water
Flush mounting capability accommodates various installation needs
LED indicator provides clear status feedback for operators
Wide operating temperature range ensures versatility across applications
Low switching frequency allows for energy efficient operation
Ideal for integration in automated systems to enhance productivity
Flush mounting capability accommodates various installation needs
LED indicator provides clear status feedback for operators
Wide operating temperature range ensures versatility across applications
Low switching frequency allows for energy efficient operation
Ideal for integration in automated systems to enhance productivity
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
