Inductive Barrel Inductive Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-267
- Mfr. Part No.:
- 135888 E57-12GU04-AAB
- Brand:
- Eaton
Subtotal (1 unit)*
$137.62
(exc. GST)
$151.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.62 |
*price indicative
- RS Stock No.:
- 247-267
- Mfr. Part No.:
- 135888 E57-12GU04-AAB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Plug-In Connection M12 | |
| Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Plug-In Connection M12 | ||
Supply Voltage 250 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor redefines precision and reliability in automation. With a compact and robust metal enclosure and a non flush mounting design, it ensures durability while maintaining a minimal installation footprint. The switch features a normally open contact, facilitating seamless integration into your control systems. Enhanced with a shock resistance rating of 30 g, this product is engineered to endure the rigours of industrial use.
IP67 and IP69 degree of protection ideal for exposure to dust and water
Designed with a robust metal enclosure to withstand demanding industrial settings
Delivers precise detection capabilities with a switching distance of up to 4 mm
Status indication of the switching state through a clear red LED
Low voltage drop ensures efficient performance at maximum supply voltage
Designed with a robust metal enclosure to withstand demanding industrial settings
Delivers precise detection capabilities with a switching distance of up to 4 mm
Status indication of the switching state through a clear red LED
Low voltage drop ensures efficient performance at maximum supply voltage
Related links
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 6 mm Detection 48 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 4 mm Detection 8.2 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
