Eaton Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, NPN NC, 48 V

Subtotal (1 unit)*

$297.06

(exc. GST)

$326.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.06

*price indicative

RS Stock No.:
246-236
Mfr. Part No.:
135902 E57-12LE06-C1D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

Length

77.2mm

IP Rating

IP67

Switching Frequency

800 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is designed to deliver exceptional performance in a compact form. This unit features a semi shielded design, ensuring reliability in various environments, and is ideally suited for automation and control applications. With its advanced NPN output functionality, it guarantees efficient signalling and control at a voltage range of 6 to 48 V DC. Notably constructed from durable stainless steel, this proximity switch promises longevity and resilience in challenging conditions. Its robust design is complemented by an ingress protection rating of IP67, making it suitable for harsh industrial and outdoor settings.

Delivers reliable detection for object presence
Versatile application across diverse industries
Durable stainless steel construction for enhanced lifespan
NPN output for efficient and responsive signalling
Compact dimensions facilitate easy integration into existing systems
Optimised for a wide operational voltage range
Shock resistant design withstands mechanical stress
Status indication through a red LED aids in monitoring
Compatible with screw thread mounting for flexibility

Related links