Eaton Inductive Barrel Proximity Sensor, M12 NC, 30 V
- RS Stock No.:
- 247-979
- Mfr. Part No.:
- 135872 E57-12GE08-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$110.71
(exc. GST)
$121.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.71 |
*price indicative
- RS Stock No.:
- 247-979
- Mfr. Part No.:
- 135872 E57-12GE08-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67,IP69 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1 kHz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67,IP69 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 1 kHz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch from Eaton's Moeller series E57 offers exceptional accuracy and reliability for various applications. Designed specifically to detect the presence of objects, this device operates within a voltage range of 10 to 30 V DC. Its robust metal housing ensures durability in challenging environments, making it ideal for industrial settings. With a nominal sensing distance of 8 mm, this inductive sensor stands out for its non-flush mounting capabilities, allowing for easy installation while maintaining operational efficiency. Built to meet global certification standards, this sensor provides peace of mind with a degree of protection rated at IP67 and IP69, effectively safeguarding against dust and water ingress. Whether you need precise control in manufacturing or enhanced automation, this proximity switch promises to deliver exceptional performance and longevity.
Robust metal construction for enhanced durability
Designed for non-flush mounting, ensuring versatile installation options
Offers precise sensing capabilities with a nominal distance of 8 mm
Rated at IP67 and IP69 for superior protection against environmental hazards
Global certification compliance for peace of mind in industrial applications
Can operate effectively across varied temperatures up to 60 °C
Features a clear LED indicator for easy status monitoring
Sustain reliable performance with a switching frequency of up to 1000 Hz
Designed for non-flush mounting, ensuring versatile installation options
Offers precise sensing capabilities with a nominal distance of 8 mm
Rated at IP67 and IP69 for superior protection against environmental hazards
Global certification compliance for peace of mind in industrial applications
Can operate effectively across varied temperatures up to 60 °C
Features a clear LED indicator for easy status monitoring
Sustain reliable performance with a switching frequency of up to 1000 Hz
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
