Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$232.96

(exc. GST)

$256.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.96

*price indicative

RS Stock No.:
245-888
Mfr. Part No.:
134764 E53KAL18T110SD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Current

300 mA

Switching Frequency

250 Hz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton proximity switch from Eaton is designed to deliver precision and reliability in detecting objects. This capacitive sensor is suitable for a variety of applications, excelling in environments where space is limited yet functionality is essential. With its enhanced sensing capabilities, this device effectively detects non-metallic objects, enabling efficient automation processes. The ergonomic design incorporates durable insulated materials, ensuring longevity even under tough conditions. Furthermore, the flush mounting design and robust construction make it an ideal choice for industrial settings and automated machinery. This product balances advanced technology with user-friendly installation, making it a preferred choice for engineers and technicians alike.

Capacitive sensing technology ensures high accuracy in object detection
Constructed with premium insulated materials for durability
Designed for seamless integration with existing systems and machinery
Flush mounting allows for discreet installation in tight spaces
Offers multiple protection features to safeguard against electrical faults
Presence of LED status indication for real-time feedback on operating conditions
Configured to operate effectively across a wide temperature range, enhancing versatility
Ideal for both industrial and commercial applications, increasing operational efficiency

Related links