Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 V

Subtotal (1 unit)*

$237.23

(exc. GST)

$260.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.23

*price indicative

RS Stock No.:
247-680
Mfr. Part No.:
134517 E53KAL18A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

15 Hz

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton capacitive proximity switch from The Eaton Moeller series E53 is designed to deliver reliable performance in various industrial applications. Featuring an 8mm rated switching distance, this device is perfect for sensing needs in environments where precision is paramount. Engineered for durability, it boasts an insulated housing and multiple degrees of protection, ensuring it performs under challenging conditions. The compact dimensions make it easy to integrate into existing systems, while the clear LED status indicator provides real-time feedback on operation. This switching solution is ideal for manufacturers seeking safety, efficiency, and reliability in their operations. With capabilities for high voltage applications and a robust design, this sensor meets diverse industry requirements effortlessly.

Provides a rated switching distance of 8mm for precise detection
Designed for high voltage applications, ensuring broad usability
Features an LED indicator for clear visibility of operational status
Constructed from durable insulated materials for enhanced longevity
Supports flush mounting for seamless integration into machinery
Designed to operate effectively in varying ambient temperatures
Includes a two-wire design for simplified electrical connections
Offers multiple certifications for compliance with industry standards
Compact size allows for versatile installation options
Lightweight structure ensures minimal impact on system loads

Related links