Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 250 V

Subtotal (1 unit)*

$204.54

(exc. GST)

$224.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.54

*price indicative

RS Stock No.:
243-337
Mfr. Part No.:
136045 E57LBL18A2SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

M12

Supply Voltage

250 V

Length

69mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Switching Frequency

20 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is designed to provide reliable performance in a compact, robust form. Engineered for efficiency, this sensor harnesses advanced inductive technology, making it perfect for diverse applications across various industries. The flush mounted design, coupled with a stainless steel housing, ensures durability and resistance to environmental factors, providing a long lasting solution for precision sensing needs.

Operates efficiently under a wide voltage range for maximum versatility
Red LED indicator for immediate status confirmation
IP67 rating ensures excellent protection against dust and water ingress
High shock resistance provides stability in demanding environments
Low residual current contributes to improved overall energy efficiency
Leveraging advanced inductive technology for precise sensing capabilities

Related links