Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 251-209
- Mfr. Part No.:
- 197689 E57G-12SPN4-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$62.95
(exc. GST)
$69.24
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $62.95 |
*price indicative
- RS Stock No.:
- 251-209
- Mfr. Part No.:
- 197689 E57G-12SPN4-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 64.1mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 64.1mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton's Moeller series E57G is designed for both versatility and reliability in industrial settings. Featuring a robust stainless-steel construction, this sensor is engineered to withstand harsh environments while delivering precise performance. With a switching distance of 4 mm and a compact design, it is ideal for applications requiring accurate detection without compromising on space. The E57G's flush mounting capability ensures seamless integration into machinery, while its IP67 rating guarantees resilience against dust and moisture. Perfect for automation tasks, this switch promises enhanced productivity and safety across various operational contexts.
Stainless steel design enhances durability and resistance to corrosion
Flush mounting capability allows for versatile installation options
IP67 rated, ensuring protection against dust and water ingress
Equipped with a yellow LED indicator for easy status verification
Short-circuit protection ensures operational safety
Fast switching frequency up to 2000 Hz enables rapid response
Operates within a broad ambient temperature range of -25 °C to 70 °C
Compact dimensions help in space-constrained installations
PNP switching output facilitates compatibility with various control systems
Designed for ease of integration into existing applications
Flush mounting capability allows for versatile installation options
IP67 rated, ensuring protection against dust and water ingress
Equipped with a yellow LED indicator for easy status verification
Short-circuit protection ensures operational safety
Fast switching frequency up to 2000 Hz enables rapid response
Operates within a broad ambient temperature range of -25 °C to 70 °C
Compact dimensions help in space-constrained installations
PNP switching output facilitates compatibility with various control systems
Designed for ease of integration into existing applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
