Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 240-079
- Mfr. Part No.:
- 134762 E53KAL18T110E
- Brand:
- Eaton
Subtotal (1 unit)*
$200.27
(exc. GST)
$220.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.27 |
*price indicative
- RS Stock No.:
- 240-079
- Mfr. Part No.:
- 134762 E53KAL18T110E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch from The Eaton Moeller series E53 is designed to deliver reliability and precision for a variety of applications. Featuring a sensing distance of 15mm, this product is ideal for non-contact detection in diverse environments. Built with a durable plastic enclosure, it ensures longevity and withstands harsh conditions. Its excellent protection ratings including IP65 and certifications across various standards, affirm its suitability for factory settings and outdoor applications alike. The switch not only supports a wide operational temperature range from -25 °C to 70 °C, but also boasts short-circuit protection and anti-polarity features, making it a safe choice for industrial operations. With a switching frequency of up to 250 Hz, it is engineered for high-performance, providing dependable operation wherever it is installed.
Embodying high sensing reliability with a 15mm range
Designed for both non-flush and standard mounting applications
Features a robust plastic enclosure to resist environmental stress
Offers dual certifications including CE for enhanced market acceptance
Supports a wide range of ambient operating temperatures for versatility
Equipped with polarity reversal and short-circuit protection for added safety
Exhibits a compact cylinder design, enabling easy integration into existing systems
Provides clear operation status through a red LED indicator
Engineered with a normally open contact switch function for straightforward use
Facilitates seamless connection through a standard 3-wire configuration
Designed for both non-flush and standard mounting applications
Features a robust plastic enclosure to resist environmental stress
Offers dual certifications including CE for enhanced market acceptance
Supports a wide range of ambient operating temperatures for versatility
Equipped with polarity reversal and short-circuit protection for added safety
Exhibits a compact cylinder design, enabling easy integration into existing systems
Provides clear operation status through a red LED indicator
Engineered with a normally open contact switch function for straightforward use
Facilitates seamless connection through a standard 3-wire configuration
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
