Prowave Ultrasonic Circular Proximity Sensor

Bulk discount available

Subtotal (1 unit)*

$33.60

(exc. GST)

$36.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$33.60
10 - 99$30.23
100 +$27.87

*price indicative

RS Stock No.:
204-871
Mfr. Part No.:
400ER080-S
Brand:
Prowave
Find similar products by selecting one or more attributes.
Select all

Brand

Prowave

Sensor Technology

Ultrasonic

Body Style

Circular

COO (Country of Origin):
TW
The Prowave Air Ultrasonic Transducer is made from stainless steel, featuring a centre frequency of 40.0 ± 3.0 kHz. It delivers a sound pressure level of 100 dB and has a bandwidth of 2.0 kHz. The typical beam angle is 110°, and it has a capacitance of 1900 pF. This design makes it ideal for applications requiring precise timing and responsiveness.

Sensitivity is 80 dB
Operation temperature is 30° to +70°C

Related links