Prowave Ultrasonic Circular Proximity Sensor, 5 → 400 cm Detection
- RS Stock No.:
- 204-896
- Mfr. Part No.:
- 400ET18S
- Brand:
- Prowave
Bulk discount available
Subtotal (1 unit)*
$33.62
(exc. GST)
$36.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 131 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.62 |
| 10 - 99 | $30.26 |
| 100 + | $27.90 |
*price indicative
- RS Stock No.:
- 204-896
- Mfr. Part No.:
- 400ET18S
- Brand:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Detection Range | 5 → 400 cm | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
Detection Range 5 → 400 cm | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Transducer is made from stainless steel, featuring a centre frequency of 40.0 ± 1.0 kHz. It delivers a sound pressure level of 112 dB and has a bandwidth of 1.5 kHz. It has a capacitance of 2800 pF. This design makes it ideal for applications requiring precise timing and responsiveness. The allowable input power is 0.2 watt.
Sensitivity is 67 dB
Operation temperature is 30° to +70°C
Operation temperature is 30° to +70°C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1800 cm Detection