Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection

Bulk discount available

Subtotal (1 unit)*

$33.57

(exc. GST)

$36.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 144 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$33.57
10 - 99$30.20
100 +$27.86

*price indicative

RS Stock No.:
204-852
Mfr. Part No.:
400EP14D
Brand:
Prowave
Find similar products by selecting one or more attributes.
Select all

Brand

Prowave

Sensor Technology

Ultrasonic

Detection Range

25 → 300 cm

Body Style

Circular

COO (Country of Origin):
TW
The Prowave Pulse Burst transducer is optimized for echo ranging systems, featuring a centre frequency of 40.0 ± 1.0 kHz and a shorter ringing characteristic at 5 mV. It delivers a sound pressure level of 103 dB and has a bandwidth of 1.0 kHz. The typical beam angle is 135°, and it has a capacitance of 1600 ± 20% pF. This design makes it ideal for applications requiring precise timing and responsiveness.

Sensitivity is 78 dB
Maximum driving voltage is 20Vrms
Operation temperature is 30° to +70°C

Related links