Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection
- RS Stock No.:
- 204-879
- Mfr. Part No.:
- 328ST160
- Brand:
- Prowave
Bulk discount available
Subtotal (1 bag of 2 units)*
$26.77
(exc. GST)
$29.448
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $13.385 | $26.77 |
| 20 - 198 | $12.05 | $24.10 |
| 200 - 998 | $11.11 | $22.22 |
| 1000 - 1998 | $10.305 | $20.61 |
| 2000 + | $8.36 | $16.72 |
*price indicative
- RS Stock No.:
- 204-879
- Mfr. Part No.:
- 328ST160
- Brand:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Detection Range | 3 → 750 cm | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
Detection Range 3 → 750 cm | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducers operate at a centre frequency of 32.8 ± 1.0 kHz, with a bandwidth of 2.5 kHz. They provide a minimum transmitting sound pressure level of 115 dB at 32.8 kHz when driven at 10 Vrms from 30 cm. The receiving sensitivity is 67 dB at the same frequency. With a capacitance of 2400 pF at 1 kHz, these transducers can withstand a maximum driving voltage of 20 Vrms. The typical total beam angle is 100° at 6 dB, making them suitable for various ultrasonic applications.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection