Prowave Ultrasonic Circular Proximity Sensor

Bulk discount available

Subtotal (1 bag of 2 units)*

$23.76

(exc. GST)

$26.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 18$11.88$23.76
20 - 198$10.69$21.38
200 - 998$9.865$19.73
1000 - 1998$9.145$18.29
2000 +$7.425$14.85

*price indicative

RS Stock No.:
204-868
Mfr. Part No.:
400PT16P
Brand:
Prowave
Find similar products by selecting one or more attributes.
Select all

Brand

Prowave

Sensor Technology

Ultrasonic

Body Style

Circular

COO (Country of Origin):
TW
The Prowave Transceiver features a centre frequency of 40.0 ± 1.0 kHz and a bandwidth of 2.0 kHz. It has a minimum transmitting sound pressure level of 117 dB at the resonant frequency, measured as 0 dB re 0.0002 μbar with 10 Vrms at 30 cm. Its receiving sensitivity is 65 dB min, corresponding to 0 dB equals to 1 volt/μbar. The nominal impedance is 1000 Ω, with a maximum ringing time of 1.2 ms for PT160 and 1.5 ms for PT16P. The capacitance at 1 kHz is 2400 pF ± 20%, and it can handle a continuous maximum driving voltage of 20 Vrms, boasting a typical total beam angle of 40° at 6 dB.

Plastic housing
Function effectively in temperatures ranging from 30 to 80 °C

Related links