ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1.41 → 7.01 mm Detection, PNP/NPN NO/NC, 10

Subtotal (1 unit)*

$165.40

(exc. GST)

$181.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.40

*price indicative

RS Stock No.:
190-851
Mfr. Part No.:
IGC260
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.41 → 7.01 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M18

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Frequency

100 Hz

Series

IGC

Shielding

Shielded

Communication Protocol

IO-LINK

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is engineered for precision and reliability in demanding applications. Designed to thrive in harsh environments, it seamlessly integrates into machine tools and systems that utilise coolants and lubricants. The sensor boasts robust construction, ensuring durability, while its extensive operating range delivers consistent performance. With a focus on adaptability, the device features parameterisable output functions and a communication interface, enhancing its versatility. Whether for industrial automation or machine monitoring, this sensor offers the advanced capabilities required for effective operation.

For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link

Related links