ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-764
- Mfr. Part No.:
- IGS278
- Brand:
- ifm electronic
Subtotal (1 unit)*
$136.91
(exc. GST)
$150.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.91 |
*price indicative
- RS Stock No.:
- 162-764
- Mfr. Part No.:
- IGS278
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Series | IGS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
Series IGS | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precise detection in a variety of industrial applications. With its robust threaded type housing and gold-plated contacts, it ensures reliable performance and longevity in demanding environments. Its increased sensing range, along with magnetic-field immunity, makes it an ideal choice for factory automation, mobile, and cooling applications. The sensor's compact design and advanced features enable it to operate effectively even in challenging conditions, offering a reliable solution for end-users seeking high performance and accuracy in their sensing tasks. The combination of its advanced electrical design and superior mechanical resistance ensures that this sensor stands out in the marketplace as a versatile and dependable component.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 5 mm Detection 15 →
