ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$181.07

(exc. GST)

$199.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.07

*price indicative

RS Stock No.:
190-805
Mfr. Part No.:
IIC222
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M30

Supply Voltage

10 → 36 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Flush

Switching Frequency

100 Hz

Series

IIC

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is a cutting edge solution designed for precision and durability in demanding industrial environments. With its robust threaded housing, this sensor is engineered to operate seamlessly in various applications, including machine tools involving coolants and lubricants. The innovative design includes gold plated contacts that not only enhance performance but also ensure longevity, making it an ideal choice for professionals seeking reliability. With widespread approvals for electromagnetic compatibility, this sensor is built to keep your operations running smoothly and efficiently.

For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments

Related links