ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 190-788
- Mfr. Part No.:
- IG5357
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.23
(exc. GST)
$171.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.23 |
*price indicative
- RS Stock No.:
- 190-788
- Mfr. Part No.:
- IG5357
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 500 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 500 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and reliability tailored for diverse industrial applications. Designed for seamless integration, it showcases a robust threaded housing that withstands challenging environments, ensuring optimal performance. With an operating voltage range of 10 to 36 V DC and features like reverse polarity protection and short-circuit protection, this sensor prioritises safety and longevity. The sensor's sensing range of up to 5 mm, combined with its ability to operate within temperature extremes of -25 to 80 °C, makes it an ideal choice for demanding conditions. Enhanced by a yellow LED for easy status indication, this product embodies advanced engineering and quality, catering to the needs of automation professionals seeking dependable performance and efficiency.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
