ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.8 → 8 mm Detection, 15 → 30 V

Subtotal (1 unit)*

$257.18

(exc. GST)

$282.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.18

*price indicative

RS Stock No.:
190-747
Mfr. Part No.:
IG6621
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

0.8 → 8 mm

Body Style

Threaded Barrel

Connection Type

Pre-Cabled

Cable Length

200mm

Supply Voltage

15 → 30 V

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IG6

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision detection and monitoring in industrial applications. Its robust threaded housing and compact dimensions ensure seamless integration into various setups, while its advanced technology guarantees reliable performance in demanding environments. Operating within a wide ambient temperature range and equipped with IP67 protection, this sensor is built to withstand the rigours of industrial use. The sensor features both analogue current output and extensive overload protection, making it an essential tool for accurate measurements and enhanced process efficiency.

Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links