ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.8 → 8 mm Detection, 15 → 30 V dc

Subtotal (1 unit)*

$279.40

(exc. GST)

$307.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.40

*price indicative

RS Stock No.:
190-619
Mfr. Part No.:
IG6108
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 → 8 mm

Cable Length

200mm

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IG6

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies precision and reliability for various industrial applications. Designed with robust characteristics, it offers excellent performance in challenging environments, ensuring consistent detection capabilities. The sensor's threaded type housing is tailored for non-flush mounting, allowing for versatile installation options. With an impressive measuring range and advanced electrical features, it remains unmatched in efficiency and accuracy. The seamless integration of reverse polarity and short-circuit protection enhances its durability, making it an ideal choice for sectors requiring stringent safety and reliability standards. Whether operating in extreme temperatures or whilst exposed to dust and moisture, this sensor excels, delivering dependable results that enhance operational efficacy.

Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links