ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$209.91

(exc. GST)

$230.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.91

*price indicative

RS Stock No.:
190-685
Mfr. Part No.:
IER206
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

300mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IER

Switching Frequency

150 Hz

COO (Country of Origin):
RO
The ifm electronic inductive full-metal sensor is designed with precision and durability in mind, making it the perfect choice for demanding industrial applications. Engineered for use in welding environments, it features a robust full-metal housing that provides enhanced lifespan and protection against harsh conditions. With an impressive sensing range and advanced electrical design, this sensor ensures reliable operation across a range of tasks. Its extraordinary accuracy is complemented by specialised features that allow for quick setup and adjustments, ensuring operational efficiency. The ifm electronic sensor is not only efficient but also embodies safety through built-in protection measures, making it a dependable choice for your automation needs.

For use in machine tools and metalworking
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
Long sensing range for high uptime
Excellent price/performance ratio

Related links