ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 55 V dc
- RS Stock No.:
- 186-008
- Mfr. Part No.:
- IG9984
- Brand:
- ifm electronic
Subtotal (1 unit)*
$232.35
(exc. GST)
$255.58
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $232.35 |
*price indicative
- RS Stock No.:
- 186-008
- Mfr. Part No.:
- IG9984
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 58mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 400 mA | |
| Shielding | Shielded | |
| Series | IG9 | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 58mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 400 mA | ||
Shielding Shielded | ||
Series IG9 | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precision and reliability in various industrial applications. Designed with a threaded housing and impressive sensing capabilities, it provides consistent performance even in challenging environments. The sensor operates effectively within a wide range of temperatures, ensuring it remains functional from -25°C to 80°C. Its durable construction features nickel-plated brass and PBT materials, contributing to its longevity and resistance to wear. The intuitive design incorporates a bright yellow LED for clear indication of the switching status, making it easy to monitor operation. Coupled with a robust mounting option for flush installation, this product exemplifies exceptional engineering tailored to the needs of modern manufacturing.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
