ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 190-669
- Mfr. Part No.:
- IG0378
- Brand:
- ifm electronic
Subtotal (1 unit)*
$269.60
(exc. GST)
$296.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.60 |
*price indicative
- RS Stock No.:
- 190-669
- Mfr. Part No.:
- IG0378
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 55mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 55mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IG0 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precise detection and reliable performance across various applications. With a sensing range of 5 mm, this device ensures accurate measurements in demanding environments. Featuring a robust M18 x 1 threaded housing, it is suitable for flush mounting, allowing for seamless integration into existing systems. Crafted with high-quality materials, including brass and PBT, this sensor delivers durability while maintaining a compact profile. Operating effectively in temperatures ranging from -25 to 80 degrees Celsius and rated with an IP67 protection class, it stands up to challenging conditions. Additionally, the integration of advanced technologies provides essential feedback with a yellow LED display, ensuring users are always informed of operational status.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
