ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$244.74

(exc. GST)

$269.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.74

*price indicative

RS Stock No.:
184-658
Mfr. Part No.:
IG0062
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IG0

Switching Frequency

25 Hz

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to deliver precise and reliable performance in various industrial applications. With a sensing range of 8 mm, it efficiently detects metallic objects, making it an ideal choice for automation tasks. The sensor is housed in a robust stainless steel construction, offering excellent durability and protection against harsh environments. It boasts an IP67 rating, ensuring it remains operational in wet and dusty conditions. Operating over a wide voltage range of 20 - 250 AC/DC, this sensor provides flexibility for different setups, while its miniature fuse requirement enhances safety during installation. This inductive sensor is a tested and proven solution for those seeking reliable proximity sensing in their systems.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links