ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$158.04

(exc. GST)

$173.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.04

*price indicative

RS Stock No.:
190-612
Mfr. Part No.:
IG5778
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

400 mA

Series

IG5

Switching Frequency

700 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a breakthrough in precision sensing for automation applications. Designed for seamless integration, it features a sturdy threaded housing that ensures reliable installation in various mechanical settings. Its dual electrical design accommodates PNP and NPN operations, enabling flexibility for multiple applications. The sensor is protected to IP67 standards, safeguarding it against dust and moisture ingress, thus ensuring durability and long-term reliability. Whether you're assessing materials or improving manufacturing efficiencies, this sensor stands as a dependable solution for your industrial needs.

Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency

Related links