ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$229.43

(exc. GST)

$252.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.43

*price indicative

RS Stock No.:
190-202
Mfr. Part No.:
II5503
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Switching Current

250 mA

Series

II

Switching Frequency

250 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered to meet the demands of sophisticated automation applications. With a robust threaded type housing, this sensor guarantees reliability and precision in any environment. Its optimal sensing range allows for effective detection without compromising on performance. The unit stands out with features such as magnetic field immunity, ensuring accurate readings even in challenging conditions. Designed for versatility, it supports an extensive temperature range, making it suitable for diverse industrial settings.

Magnetic-field immune for welding applications
Sensing face resistant to weld slag
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status

Related links