ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$139.01

(exc. GST)

$152.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.01

*price indicative

RS Stock No.:
190-177
Mfr. Part No.:
IGS291
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Series

IGS

Shielding

Unshielded

Switching Frequency

2 KHz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor represents the pinnacle of precision in automation technology. Designed to thrive in challenging environments, it ensures reliable operation across a wide temperature range and various industrial applications. Its robust construction features a threaded housing made from high quality stainless steel, offering enhanced durability and corrosion resistance. The sensor's increased sensing range ensures top-notch performance while its state of the art electrical design supports smooth integration into existing systems.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links