ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-174
- Mfr. Part No.:
- IGC225
- Brand:
- ifm electronic
Subtotal (1 unit)*
$126.09
(exc. GST)
$138.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.09 |
*price indicative
- RS Stock No.:
- 190-174
- Mfr. Part No.:
- IGC225
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IGC | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IGC | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to ensure reliable detection across various applications, including machine tools. It excels in harsh conditions, offering impressive durability with an IP68 rating, making it resistant to dust and water ingress. Featuring a robust threaded housing, this sensor seamlessly integrates into your machinery and provides enhanced sensing capabilities with a range that can adapt to your specific needs. With gold-plated contacts and reverse polarity protection, it guarantees long-lasting performance and ease of installation. This sensor stands out for its ability to operate efficiently within a wide voltage range and its compact design, ensuring it is a valuable component for professional environments and exacting standards.
Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
