ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-081
- Mfr. Part No.:
- IG5774
- Brand:
- ifm electronic
Subtotal (1 unit)*
$137.27
(exc. GST)
$151.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.27 |
*price indicative
- RS Stock No.:
- 190-081
- Mfr. Part No.:
- IG5774
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IG5 | |
| Switching Frequency | 300 Hz | |
| Switching Current | 400 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IG5 | ||
Switching Frequency 300 Hz | ||
Switching Current 400 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly designed for reliable performance in a range of applications. With versatile operating voltage and robust construction, it offers dependable detection in industrial environments. The sensors innovative features include selectable output functions and a reliable sensing range, making it an ideal choice for diverse automation tasks. Built to withstand challenging conditions, it provides a high level of accuracy and efficiency, ensuring optimal functionality for your projects. The durable housing and advanced protection against ambient factors contribute to its longevity and excellent performance, catering perfectly to the needs of modern industries.
Output function normally open or normally closed programmable
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Large operating temperature and operating voltage range
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Large operating temperature and operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
