ifm electronic Inductive Threaded Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$218.59

(exc. GST)

$240.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.59

*price indicative

RS Stock No.:
190-078
Mfr. Part No.:
IH7001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

77mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

250 Hz

Series

IH

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor from ifm electronic is engineered for precision detection within demanding industrial environments. Designed to create reliable contactless sensing capabilities, it boasts a sensing range of up to 10 mm, making it ideal for applications where space is limited. Crafted from high quality materials, the threaded design ensures durability and ease of installation. With exceptional electrical characteristics, this sensor operates efficiently across a voltage range of 10 to 36 DC.

Robust M22 metal housing
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range

Related links