ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$145.51

(exc. GST)

$160.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.51

*price indicative

RS Stock No.:
189-398
Mfr. Part No.:
IGT238
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

50mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Switching Current

100 mA

Series

IGT

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision sensing in a variety of demanding applications. Its robust construction and advanced electrical design ensure reliable performance, even in challenging environments. With a sensing range of 8 mm and a threaded housing type, this sensor is ideal for integration into machinery where space is at a premium yet performance cannot be compromised. This sensor is equipped with gold plated contacts to guarantee superior conductivity and longevity, further enhancing its appeal for regular cleaning processes. Whether you are in manufacturing, automation, or robotics, this sensor provides the reliability and efficiency required to elevate your operational standards.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations

Related links