ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-472
- Mfr. Part No.:
- II5837
- Brand:
- ifm electronic
Subtotal (1 unit)*
$242.91
(exc. GST)
$267.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.91 |
*price indicative
- RS Stock No.:
- 185-472
- Mfr. Part No.:
- II5837
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Series | II | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Series II | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor stands out in efficiency and reliability, making it an ideal choice for diverse industrial applications. Designed with a threaded housing, it features an increased sensing range of 15mm, allowing for precise detection without the need for direct contact. This product is built to endure challenging environments with an exceptional IP67 protection class, ensuring water and dust resistance. The PNP electrical design coupled with a normally open output function offers seamless integration into existing systems.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
