ifm electronic Inductive Rectangular Proximity Sensor, M18, 6 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 190-067
- Mfr. Part No.:
- IGR205
- Brand:
- ifm electronic
Subtotal (1 unit)*
$210.94
(exc. GST)
$232.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.94 |
*price indicative
- RS Stock No.:
- 190-067
- Mfr. Part No.:
- IGR205
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IGR | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IGR | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic is an innovative inductive full-metal sensor that sets a new standard in precision and reliability. Designed for demanding applications, this robust sensor excels in providing accurate sensing in challenging environments, particularly in welding applications. Its full-metal housing ensures durability against adverse physical conditions, while the enhanced sensing range offers exceptional performance. It is engineered for optimal functionality, allowing it to perform seamlessly in various industrial settings, ensuring that operational efficiency remains uncompromised. The intuitive LED indicators further enhance user experience, providing visual feedback for enhanced usability.
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
