ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 6 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$189.06

(exc. GST)

$207.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.06

*price indicative

RS Stock No.:
814-0336
Mfr. Part No.:
IGR200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

36V

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Switching Frequency

2 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

2Hz

Switching Current

100 mA

COO (Country of Origin):
DE

IFM M18 Inductive Barrel Proximity Sensors


Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M18 barrel size and thread


IFM Inductive Sensors

Related links