ifm electronic Inductive Rectangular Proximity Sensor, M18, 6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 190-323
- Mfr. Part No.:
- IGR202
- Brand:
- ifm electronic
Subtotal (1 unit)*
$178.93
(exc. GST)
$196.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.93 |
*price indicative
- RS Stock No.:
- 190-323
- Mfr. Part No.:
- IGR202
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IGR | |
| Shielding | Shielded | |
| Switching Frequency | 2 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IGR | ||
Shielding Shielded | ||
Switching Frequency 2 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor offers robust performance and reliability for demanding industrial applications. Designed with a threaded type housing, it features an impressive sensing range, making it ideal for use in welding environments. The sensor is magnetic-field immune, ensuring precise operation even in challenging conditions. Its full-metal construction provides durability and enhanced resistance to spatter, reinforcing its suitability for rigorous applications while also maintaining an appealing aesthetic. Perfectly engineered for efficiency, this sensor stands out for its accuracy in detecting materials, along with its fast response times, ultimately allowing for streamlined processes and increased productivity.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Wide operating temperature range
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
