ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$145.65

(exc. GST)

$160.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.65

*price indicative

RS Stock No.:
190-057
Mfr. Part No.:
IF5644
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

Length

71mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

400 mA

Series

IF5

Switching Frequency

1.1 KHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for efficient operation in various applications, making it a vital component in automated systems. With a unique PNP/NPN electrical design, it offers customizable output functions, allowing you to select between normally open and normally closed configurations. Encased in a robust threaded housing, this sensor is adept at detecting metallic objects with precision, thanks to its impressive sensing range. Its high tolerance for ambient conditions ensures dependable performance from -25°C to 80°C. The sensor not only meets stringent EMC standards but also boasts an enviable mean time to failure, providing reliability and longevity in even the toughest environments. By integrating advanced protection measures, this sensor safeguards itself against reverse polarity and overload situations, further representing its dedication to durability.

Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Wide operating temperature range
With long PVC cable

Related links