ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 55 V dc

Subtotal (1 unit)*

$161.76

(exc. GST)

$177.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.76

*price indicative

RS Stock No.:
184-627
Mfr. Part No.:
IF5704
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Series

IF5

Switching Frequency

1.3 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is expertly designed to provide reliable detection in various industrial applications. Ideal for use in environments with fluctuating conditions, the sensor boasts a rugged housing and is rated to IP67, ensuring robust performance against dust and moisture. With a sensing range of 4 mm, it accurately detects metal objects, making it an indispensable tool in automation and machinery settings. The device features advanced electrical protection, including reverse polarity and short-circuit protection, enhancing its durability and longevity. Furthermore, the compact M12 threaded design simplifies installation and integration into existing systems, allowing for seamless operation. Offering precision and reliability, this inductive sensor exemplifies quality and innovation.

Large operating temperature range up to 100 °C
Robust metal housing for use in harsh industrial environments
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links