ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 190-053
- Mfr. Part No.:
- IN5375
- Brand:
- ifm electronic
Subtotal (1 unit)*
$278.33
(exc. GST)
$306.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.33 |
*price indicative
- RS Stock No.:
- 190-053
- Mfr. Part No.:
- IN5375
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 33mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Series | IN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 33mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Series IN | ||
- COO (Country of Origin):
- ID
The ifm electronic Inductive Sensor is designed for reliable performance in various applications. With its robust rectangular housing and non flush mount ability, this sensor can easily integrate into diverse environments. It boasts a magnetic field immune specification, ensuring accurate detection even in challenging conditions. Operating within a wide temperature range, it continues to deliver outstanding results from -25°C up to 70°C. Its PNP output with two normally open configurations ensures seamless connectivity, making it a versatile component for automation processes.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
