ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 189-284
- Mfr. Part No.:
- IN5456
- Brand:
- ifm electronic
Subtotal (1 unit)*
$278.33
(exc. GST)
$306.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.33 |
*price indicative
- RS Stock No.:
- 189-284
- Mfr. Part No.:
- IN5456
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Switching Current | 200 mA | |
| Series | IN | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Switching Current 200 mA | ||
Series IN | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- ID
The ifm electronic inductive sensor offers precise metal detection with a 2 mm sensing range and robust IP67 protection, ensuring reliability in harsh environments. Its rectangular housing is magnetic-field immune, maintaining consistent performance amid electromagnetic interference. Easy to install with an M12 connector, it integrates seamlessly into automation systems for efficient operation.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 3 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 4 mm Detection 10 → 30 V dc
