ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 18 → 36 V dc

Subtotal (1 unit)*

$156.37

(exc. GST)

$172.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.37

*price indicative

RS Stock No.:
189-446
Mfr. Part No.:
II5346
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

18 → 36 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Non-Flush

Switching Frequency

250 Hz

Series

II

Switching Current

125 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in various applications. With a robust threaded design, this sensor ensures effective and accurate detection of metallic objects within a sensing range of 15 mm. Its advanced electrical characteristics allow it to operate efficiently within a voltage range of 18 to 36 DC, making it ideal for demanding industrial environments. The sensor boasts a protection class of IP67, ensuring that it can withstand dust and moisture, thus extending its operational lifespan.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links