ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$219.41

(exc. GST)

$241.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.41

*price indicative

RS Stock No.:
189-439
Mfr. Part No.:
IE5375
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

1 KHz

Series

IE5

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and efficiency, making it an ideal choice for automation and industrial applications. With its advanced PNP electrical design and a sensing range of 2 mm, this sensor is tailored to meet the needs of various environments. Its robust construction, featuring a threaded type housing, ensures durability under challenging conditions. Designed for seamless integration, it operates effectively across a wide ambient temperature range and offers reliable protection against dust and moisture. Enhanced by features such as reverse polarity protection and short-circuit protection, this sensor not only ensures safety but also guarantees optimal performance even in demanding situations. Equipped with LED displays for straightforward monitoring of operational status, this reliable device exemplifies the perfect blend of innovation and functionality.

Resistant to weld slag thanks to non-stick coating
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted

Related links