ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-426
- Mfr. Part No.:
- I27001
- Brand:
- ifm electronic
Subtotal (1 unit)*
$950.72
(exc. GST)
$1,045.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $950.72 |
*price indicative
- RS Stock No.:
- 189-426
- Mfr. Part No.:
- I27001
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 120mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 63mm | |
| Mounting Type | Non-Flush | |
| Diameter | 164 mm | |
| Series | I27 | |
| Switching Frequency | 3 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 120mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 63mm | ||
Mounting Type Non-Flush | ||
Diameter 164 mm | ||
Series I27 | ||
Switching Frequency 3 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is designed to excel in industrial settings, offering reliable performance across various applications. Crafted with a robust cylindrical housing, this sensor is engineered for durability and efficiency, making it ideal for detecting metallic objects within a sensing range of 30 to 120 mm. Its sophisticated design integrates PNP output functionality, ensuring a normally open output for seamless operation.
Long sensing range of 120 mm
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
