ifm electronic Inductive Circular Proximity Sensor, 120mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$855.83

(exc. GST)

$941.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.83

*price indicative

RS Stock No.:
184-269
Mfr. Part No.:
I27003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

120mm

Body Style

Circular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

68mm

Mounting Type

Non-Flush

Switching Current

250 mA

Shielding

Unshielded

Series

I27

Switching Frequency

3 Hz

COO (Country of Origin):
SG
The ifm electronic inductive area sensor revolutionises object detection with its advanced PNP electrical design and an impressive sensing range of 30 to 120 mm. Engineered for both durability and precision, its cylindrical housing and inclusion of overload and short-circuit protection ensure reliability in varied environments. The unit is perfect for applications needing a non-flush mountable solution, boasting a robust IP65 protection rating.

Long sensing range of 120 mm
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version

Related links