ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection NO, 90 → 250 V ac
- RS Stock No.:
- 189-261
- Mfr. Part No.:
- I22001
- Brand:
- ifm electronic
Subtotal (1 unit)*
$956.03
(exc. GST)
$1,051.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.03 |
*price indicative
- RS Stock No.:
- 189-261
- Mfr. Part No.:
- I22001
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 120mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 90 → 250 V ac | |
| Length | 63mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 164 mm | |
| Shielding | Unshielded | |
| Series | I22 | |
| Switching Current | 200 mA | |
| Switching Frequency | 3 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 120mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 90 → 250 V ac | ||
Length 63mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 164 mm | ||
Shielding Unshielded | ||
Series I22 | ||
Switching Current 200 mA | ||
Switching Frequency 3 Hz | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor revolutionises automation solutions with its robust performance and precision. Specifically designed to detect metallic objects within a sensing range of 30 to 120mm, it ensures optimal functionality in diverse environments. With its cylindrical housing and a sleek design, the sensor easily integrates into your existing setups, offering reliable operation across a variety of industrial applications.
Long sensing range of 120 mm
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Active base with 164 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
