ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$200.71

(exc. GST)

$220.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.71

*price indicative

RS Stock No.:
189-395
Mfr. Part No.:
IIT207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

59mm

Mounting Type

Non-Flush

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IIT

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision and efficiency, making it ideal for a multitude of applications in industrial automation. The robust design of the sensor ensures reliability even under the toughest operating conditions, with a sensing range of 22 mm and exceptional accuracy. It boasts increased sensing capabilities, making it perfect for regular cleaning processes or other demanding tasks in harsh environments. The sensor features state-of-the-art electrical protection including reverse polarity and overload protection, ensuring safety and longevity. With an IP68 and IP69K rating, it stands resilient against dust and water intrusion, making it suitable for both indoor and outdoor applications.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links