ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 189-373
- Mfr. Part No.:
- IG5620
- Brand:
- ifm electronic
Subtotal (1 unit)*
$160.44
(exc. GST)
$176.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.44 |
*price indicative
- RS Stock No.:
- 189-373
- Mfr. Part No.:
- IG5620
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Series IG5 | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out for its robust design and exceptional versatility, making it ideal for various industrial applications. This sensor is engineered to operate efficiently across a wide temperature range, from -25 to 80 degrees Celsius, ensuring reliable performance even in harsh environments. With advanced features such as selectable output functions and short-circuit protection, it adeptly meets the demands of modern automation systems. The threaded housing allows for easy integration into existing setups, while its compact dimensions ensure that it remains unobtrusive. This sensor not only demonstrates excellent resilience but also combines practicality with performance for improved operational efficiency.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
